TE Connectivity / Polamco PC4 USB Connectors

TE Connectivity's (TE) Polamco PC4 USB Connectors incorporate a MIL-DTL-38999 series III derived metal shell with full 360° electromagnetic compatibility (EMC) and mechanical protection. TE's PC4 Connectors support USB 2.0 (480MB/s) or USB 3.0 (5GB/s) data connections and provides IP68 sealing for fluid- and dust-laden environments. PC4 connectors operate in a -40°C to +120°C temperature range.

Features

  • Sealed to IP68 for fluid and dust-laden environments
  • MIL-DTL-38999 series III derived polarized shell, with fast and secure coupling
  • Data transmission
    • USB 2.0 (480MB/s)
    • USB 3.0 (5GB/s)
  • -40°C to +120°C operating temperature range
  • High levels of shock, vibration, and mechanical impact protection
  • Fully enclosing aluminum, marine bronze, and stainless steel shells
  • Titanium and composite options for reduced weight
Published: 2016-09-30 | Updated: 2026-01-12