TE Connectivity PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

Features

  • Made of high-conductivity copper and tin-plated for optimal corrosion protection
  • Copper sleeve for vibration resistance and improved wire insulation support
  • Body has inner serrations for maximum electrical contact and tensile strength
  • Insulation sleeves are color-coded by wire size to corresponding TE tooling for easy identification and termination
  • +105°C maximum operating temperature
  • 300V operating voltage
  • Most PIDG terminals and splices are UL/CSA listed and MIL-SPEC approved

Applications

  • Instruments and controls
  • Lighting
  • Power supplies
  • Panel boxes
  • Transportation
  • Lifting equipment
  • Motors
  • Aerospace
  • Appliances
Published: 2015-06-03 | Updated: 2025-11-24