TE Connectivity / Measurement Specialties M5800 Pressure Transducer with Rotatable Display

TE Connectivity / Measurement Specialties M5800 Pressure Transducer with Rotatable Display offers visualized pressure value readings in demanding, harsh applications. The 310º rotatable display enables easy viewing and on-demand adjustment. The TE Connectivity / Measurement Specialties M5800 Sensor can be easily configured based on specific user requirements, including pressure range, pressure fitting, analog output, and electrical connection. Its display zero tare feature enables the local user to precisely set the display to zero and offers a more precise pressure measurement and true control of processes.

Features

  • CE compliance
  • Reverse polarity protection on input
  • Short circuit protection on output
  • ±0.25% accuracy within compensation temperature
  • ±1.0% total error band within compensation temperature
  • ±0.25% of Rdg ±1 count for display accuracy
  • Compact outline
  • -40ºC to +85ºC operating temperature
  • IP67 weatherproof
  • Continuous display rotation

Applications

  • Food and beverage systems
  • Pharmaceutical and medical systems
  • Pumps and compressors
  • Hydraulic/Pneumatic systems
Published: 2017-08-01 | Updated: 2022-06-20