TE Connectivity HDC Dynamic Module

TE Connectivity's (TE) HDC Dynamic Module integrates the Dynamic series flexible signal and power solutions and the HDC Heavy Duty Connector series to form a solution for harsh environment connectors. TE's HDC Dynamic Module offers the top features of the two series. It uses the contact concept of the Dynamic series, with its proven performance in industrial uses and its cost-effectiveness compared to legacy cutting contacts. The HDC connectors make the module a reliable solution for harsh environments. TE's HDC Dynamic Module supports 2A/32V to 40A/300V performance and 3 positions to 48 positions.

Features

  • Harsh environment connector solution
  • Combines Dynamic series power and signal solutions and HDC connectors
  • 2A/32V to 40A/300V range and three positions to 48 positions

Applications

  • Harsh environments
  • Industrial
  • Robotics
View Results ( 19 ) Page
Part Number Datasheet Description
T2070164201-000 T2070164201-000 Datasheet Heavy Duty Power Connectors H16BN-T4-F
T2071244101-000 T2071244101-000 Datasheet Heavy Duty Power Connectors H24BP-T6-M
T2071164101-000 T2071164101-000 Datasheet Heavy Duty Power Connectors H16BP-T4-M
T2070104201-000 T2070104201-000 Datasheet Heavy Duty Power Connectors H10BN-T3-F
T2070064101-000 T2070064101-000 Datasheet Heavy Duty Power Connectors H6BN-T2-M
T2070064201-000 T2070064201-000 Datasheet Heavy Duty Power Connectors H6BN-T2-F
T2071064101-000 T2071064101-000 Datasheet Heavy Duty Power Connectors H6BP-T2-M
T2071064201-000 T2071064201-000 Datasheet Heavy Duty Power Connectors H6BP-T2-F
T2071104101-000 T2071104101-000 Datasheet Heavy Duty Power Connectors H10BP-T3-M
T2071104201-000 T2071104201-000 Datasheet Heavy Duty Power Connectors H10BP-T3-F
Published: 2018-11-06 | Updated: 2023-01-11