TE Connectivity ELCON Mini Power Connectors & Cable Assemblies
TE Connectivity's (TE) ELCON Mini Power Connectors and Cable Assemblies support up to 40A current per contact and 400VAC/DC voltage rating in an 8mm height form factor. ELCON Mini features a high-reliability interface and low resistance (0.3mΩ maximum contact resistance). These power connectors offer positive metal latch retention (supporting pull forces up to 100N) and optional coding contacts for sense-and-detect functionality. TE's ELCON Mini connectors also provide press-fit attachment options, original solder tail parts, multiple position configurations, and right-angle or vertical mounting types. ELCON Mini cable assemblies offer standard or high-flex designs for easier routability. Typical applications for the ELCON Mini include telecom base stations, power distribution, power supplies, servers, switches, routers, storage systems, and high-performance computing.
Features
- Supports high current up to 40A per contact and a 400VAC/DC rating with a stamped contact design
- 8mm height form-factor roughly the size of a space-saving HDMI connector
- Offered in 2-, 3-, 4- and 6- (2x3) position configurations
- 0.3mΩ maximum contact resistance
- Metal latch retention supporting pull forces up to 100N
- -40°C to +130°C operating temperature range
- Contacts
- Copper alloy, silver-plated power contacts
- Copper alloy, selective gold plated optional coding contacts (2-position)
Applications
- Power distribution
- Power supplies
- Data centers
- Wireless
- High-performance computing
- Storage
- Servers
- Switches and routers
- Industrial electronic equipment cabinets
- Telecom base stations
- Factory automation
- Medial diagnostic equipment