TE Connectivity DIP (Dual In-Line Package) Sockets

TE Connectivity's (TE) DIP (Dual In-Line Package) Sockets feature two contact configuration options for application flexibility: four-finger and dual leaf. The sockets provide a separable electrical and mechanical connection between the electronic component and the PCB, supporting quick mating and un-mating capability. The DIP sockets are available in open-frame and closed-frame housing with end-to-end and side-to-side stackable options. The DIP sockets' optimized design minimizes the risk of the integrated circuit (IC) overheating during soldering and provides improved vibration resistance via the multi-contact beam design. The TE DIP Sockets are ideal for industrial controls, intelligent buildings, medical devices, military, and other embedded system applications.

Features

  • Precision four-finger inner contact option
  • Dual leaf contact option
  • Open- or closed-frame housing
  • End-to-end and side-to-side stackable
  • Various plating options
  • Supports quick mating and un-mating
  • Enables easy IC replacement
  • Optimized design minimizes risk of IC overheating during soldering
  • Provides improved vibration resistance with multi-contact beam design
  • UL 94V-0 flammability-resistant PPS housing
  • 500-cycle durability with gold or tin plating

Applications

  • Industrial controls
  • Intelligent buildings
  • Medical devices
  • Military
  • Embedded systems

Specifications

  • Four-fingered contacts
    • Thermoplastic polyester insulator
    • Copper sleeve
    • Beryllium copper contacts
    • Gold, tin, or tin/lead sleeve plating
    • 179g AVG insertion force (machined contact)
    • 134g AVG insertion force (stamped contact)
    • 63g AVG withdrawal force
    • 3A contact rating per pin
    • 10mΩ max contact resistance
    • 1000Vrms dielectric withstanding
  • Dual leaf contacts
    • 30% glass-filled PBT insulator
    • Phosphorous bronze contacts
    • Tin contact plating
    • 300g max insertion force
    • 20g min withdrawal force
    • 1A contact rating per pin
    • 20mΩ max contact resistance
    • 1000VAC min dielectric withstanding

Four-fingered Contacts

Infographic - TE Connectivity DIP (Dual In-Line Package) Sockets

Dual Leaf Contacts

Infographic - TE Connectivity DIP (Dual In-Line Package) Sockets
Published: 2024-08-02 | Updated: 2024-08-19