TE Connectivity / DEUTSCH HD10 Connectors
TE Connectivity's (TE) / DEUTSCH HD10 connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. With arrangements from 3 to 9 cavities, HD10 connectors accept size 4, 12, or 16 contacts and are available either in-line or flanged mounts. TE DEUTSCH HD10 connectors are heavily used for diagnostic connectors, eliminate problems associated with assembly and maintenance time, and are designed for long service life.Features
- Accepts contact sizes 4 (100A), 12 (25A), and 16 (13A)
- 20AWG to 6AWG wire range
- 3, 4, 5, 6, and 9 cavity arrangements
- In-line, flange, or PCB mount
- Circular, thermoplastic housing
- Coupling ring for mating
Specifications
- -55°C to +125°C operating temperature range
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
- Exhibits no mechanical or physical damage after sinusoidal vibration levels of 20Gs at 10Hz to 2000Hz, no electrical discontinuities longer than 1ms
- No damage when exposed to most fluids used in industrial applications
- 1000MΩ minimum at 25°C insulation resistance
- IP68 rating
- Withstands immersion under 3ft of water without loss of electronic qualities or leakage
- <2mA current leakage at 1500VAC dielectric withstanding voltage
- No cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
Additional Resources
Published: 2019-07-19
| Updated: 2025-05-05