TE Connectivity CFP2 & CFP4 Pluggable I/O Connectors & Cages
TE Connectivity's CFP2 and CFP4 Pluggable I/O Connectors and Cages transfer data 2.8 times faster than current CFP connectors. CFP2 and CFP4 achieve 28Gbps per lane for greater than 100Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. These TE connectors provide excellent signal integrity and feature a ruggedized cage construction, helping ensure reliable connections. Applications include carrier networks and datacenters, metro area networks, and high-capacity multi-100Gbps links.Features
- Up to 28Gbps per lane, 100Gbps per port
- Up to four times the data rate per 19” line card compared to CFP
- Up to 60% lower power consumption compared to CFP
- 0.6mm pitch SMT receptacle connectors
- Pin count
- 104 pins (CFP2)
- 56 pins (CFP4)
- Ganged configurations
- 1x1 and 1x2 cages (CFP2)
- 1x1 and 1x4 cages (CFP4)
- Supports single-sided and belly-to-belly mounting
- Designed to CFP2 and CFP4 MSA standards
- Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
- Optional riding heatsink ensures proper thermal dissipation
Applications
- Carrier networks and datacenters
- Large datacenter campus connectivity
- Metro area networks
- Mid- to long-reach, high capacity multi-100Gbps links
Published: 2017-07-19
| Updated: 2025-03-17