TE Connectivity - Connectors 3-Position Latched Connectors

TE Connectivity's 3-Position Latched Wire-to-Wire Connectors with modern technology allow for design flexibility. TE's 3-Position Latched Wire-to-Wire Connectors feature a compact design for space-saving and are available in four colors for easy identification. The connectors also use poke-in termination for a fast, easy installation and no special tools are required. 3-position latched wire-to-wire connectors are ideal for indoor lighting applications.

Features

  • Modular technology enables flexibility in design
  • Tool-free, easy, and fast installation with poke-in-contact feature
  • Compact size design for space-saving
  • Designed for indoor lighting applications
  • Color configurations enable easy identification
  • Ground PIN with make-first break-last (MFBL)
  • Support for hot-plug (UL2459) abnormal overload test

Specifications

  • 3A or 8A current rating
  • 600VAC maximum voltage rating
  • 2200VAC dielectric strength
Published: 2017-02-01 | Updated: 2025-09-04