TE Connectivity 3522 Thick-Film Resistors

TE Connectivity's 3522 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 3W at +70°C power rating in a 2512 package. TE's 3522 SMD Thick-Film Resistors feature a 2.5A rated current and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.

Features

  • Small size-to-power ratio
  • Matte tin over nickel barrier terminal finish
  • 3W at 70°C power rating
  • 1Ω to 10ΩM resistance range
  • 2.5A rated current
  • 10A maximum overload current
  • 250V maximum working voltage
  • 500V maximum overload voltage
  • 500V dielectric withstanding voltage
  • -55°C to +155°C operating temperature range
  • 2512 package size

Construction

Chart - TE Connectivity 3522 Thick-Film Resistors

Dimensions

Chart - TE Connectivity 3522 Thick-Film Resistors
Published: 2019-09-15 | Updated: 2025-09-24