TE Connectivity Board Level Shielding

TE Connectivity's Board Level Shielding (BLS) are EMI shields sealed with one and two-piece metal cages. These BLS provide isolation of board-level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed. The BLS is available in both industry-standard Cold Rolled Steel (CRS) and aluminum materials. Usage of aluminum minimizes overall weight by maintaining similar EMI suppression and provides 5-times better thermal conductivity than CRS. Ideal for applications with the requirement of board-level EMI suppression.

Features

  • In-house EMI expertise
  • Available in one-piece and two-piece shields
  • Available in CRS and aluminum material
  • Complex custom high volume support
  • Locking holes SMT castellations
  • Through holes, bending radii, and corner shapes
  • Pick and place features
  • Materials mainly used are nickel silver, galvanized, and pre-plated CRS
  • Comes with tape and reel package
  • Vacuum formed tray

Applications

  • Mobile phones and tablets
  • Wireless meters and wireless speakers
  • Wearables and IoT
  • Drones
  • 2-in-1 notebooks
  • Game consoles
  • Routers
  • Point of Sale (PoS) equipment
  • Femtocells
  • Servers
  • Virtual Reality (VR) headsets
Published: 2017-07-03 | Updated: 2024-11-28