TE Connectivity / Alcoswitch IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.

Features

  • Available in illuminated and non-illuminated
  • Snap mounting for compact contact blocks
  • Stackable design for contact block
  • Inbuilt low-voltage glow protection (LVGP)

Applications

  • Industrial control panels
  • Automotive and transportation
  • Aerospace and defense
  • Medical equipment
  • Consumer electronics
  • Telecommunications
  • Marine

Specifications

  • Passes surge test of 2kV and HV test of 1.5kV
  • IP65 rated
  • >500,000 cycles of electrical life
  • >1M cycles of mechanical life
  • 350gmf actuating force
  • Polyamide/nylon housing material
  • ABS collar
  • -30°C to +60°C operating temperature range

Dimensions - mm

Mechanical Drawing - TE Connectivity / Alcoswitch IPE Push Button Switches
Published: 2024-11-15 | Updated: 2024-12-06