TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi 6/6E Antenna
TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi® 6/6E Antennas are optimized for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas offer a ground plane independent dipole antenna solution, mountable to metallic and nonmetallic surfaces. TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi 6/6E Antennas feature an integrated female socket N jack connector, environmental sealing, and protection from tampering.Features
- Performance at 2.4GHz to 2.5GHz
- ≤ 1.4 VSWR
- 4.5dBi peak gain
- 89% efficiency
- Performance at 5.150GHz to 7.125GHz
- ≤ 2.0 VSWR
- 7.2 dBi peak gain
- 85% efficiency
- Ground plane independent dipole antenna
- N jack (female socket)
- External mount, including all hardware for installation
- 5/8"-24UNEF hex nut
- Hex nut
- Washer
- Gasket
- IP67 Ratable
- Impact resistance UV stabilized ABS radome material
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- 2.4GHz ISM applications
- BLUETOOTH®
- ZigBee
- U-NII bands 1-8
- Internet of things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Published: 2022-08-18
| Updated: 2023-07-24