TE Connectivity / Linx Technologies IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.

Features

  • Connector Types
    • SMA plug (male pin)
    • RP-SMA plug (female socket)
    • N plug (male pin)
  • 617MHz to 7.1GHz frequency range
  • Up to 8.7dBi gain rating
  • IP67 rating

Applications

  • Cellular
  • Wi-Fi
  • LPWA / ISM
View Results ( 5 ) Page
Part Number Datasheet Minimum Frequency Maximum Frequency Gain Number of Bands Antenna Connector Type Centre Frequency
ANT-5GW-IPW2-NP ANT-5GW-IPW2-NP Datasheet 617 MHz 5 GHz 3.7 dBi 10 Band N Plug
ANT-W63-IPW1-NP ANT-W63-IPW1-NP Datasheet 2.4 GHz 7.125 GHz 8.7 dBi 3 Band N Plug
ANT-5GW-IPW1-NP ANT-5GW-IPW1-NP Datasheet 617 MHz 5 GHz 7.6 dBi 10 Band SMA Male
ANT-8/9-IPW1-SMA ANT-8/9-IPW1-SMA Datasheet 862 MHz 930 MHz 2.9 dBi 2 Band SMA Male
ANT-915-IPW1-RPS ANT-915-IPW1-RPS Datasheet 902 MHz 930 MHz 2.7 dBi 1 Band RP-SMA Male 915 MHz
Published: 2021-10-11 | Updated: 2023-07-24