TE Connectivity / Linx Technologies ANT-916-CW-RCS SMA Antennas

TE Connectivity / Linx Technologies ANT-916-CW-RCS SMA Antennas are designed for sub-1GHz and low-power, wide-area (LPWA) applications including LoRaWAN® and ISM band applications in the 902MHz to 930MHz band. The right-angle rotating design of ANT-916-CW-RCS SMA Antennas allows for the antennas to be positioned for optimum performance. ANT-916-CW-RCS is available with an SMA plug (male pin) or RP-SMA plug (female socket) connector.

Features

  • 902MHz to 930MHz performance
  • <2.0 voltage standing wave ratio
  • 4.8dBi peak gain
  • 69% efficiency
  • 50Ω impedance
  • 5W maximum power
  • 54.0mm x 09.4mm compact size
  • Rotating base allows for optimal positioning SMA plug (male pin) or RP-SMA plug (female socket)

Applications

  • LPWA
  • LoRaWAN
  • ITU-T Y.4480
  • ISM applications
  • Internet of Things devices
  • Smart Home networking
  • Remote control, sensing, and monitoring
    • Security systems
    • Industrial machinery
    • Automated equipment
    • Automated meter reading
Published: 2022-07-13 | Updated: 2023-07-24