TE Connectivity MTRA61274Cx2 MIMO Phantom M2M Antennas
TE Connectivity's (TE) MTRA61274Cx2 MIMO Phantom M2M Antennas operate simultaneously in more than 11 frequency bands with 2-port MIMO functionality while continuing to provide high reliability, throughput, and capacity. The MIMO Phantom MTRAx Antennas support high-quality 2G, 3G, 4G, 5G, Cellular, ISM 868, ISM 900, SIGFOX, LoRaWAN, and the unlicensed 2.4GHz band with extended low-band frequency coverage of 617MHz to 960MHz and 1350MHz to 2700MHz ranges. The antennas provide optimized pattern coverage, are engineered for high reliability, and support 2x2 MIMO.TE MTRA61274Cx2 MIMO Phantom M2M Antennas for outdoor or indoor applications require MIMO, SISO, or Diversity radio configurations. Measuring 95mm tall, the antenna’s design features low visibility, wide bandwidth, and a low-angle radiation pattern that is superior to traditional gain antennas in most applications. The antenna is available in black or white color options with a 610mm LMR-195 coaxial cable terminated in SMA male connectors.
TE MTRA61274Cx2 MIMO Phantom M2M Antennas are IP67-rated and provide highly reliable operation, even in the harshest environments. The antenna can be custom-configured for various cable lengths and connectors and comes with a five-year warranty.
Features
- Covers 617MHz to 960MHz and 1350MHz to 2700MHz ranges
- 2G, 3G, 4G, 5G, Cellular, WLAN, ISm, SIGFOX, LoRaWAN, and unlicensed 22.4GHz
- Linear vertical polarization
- Omnidirectional high-gain patterns
- Rugged IP67 rating for vehicle and fixed installations
- 5-year warranty
- RoHS compliant
Applications
- IoT and M2M
- Smart metering and AMI
- Remote monitoring and control
- Industrial and energy
- Automation, robotics, and AI
Specifications
- Electrical
- 2 port
- 2.5VSWR maximum
- 50Ω nominal impedance
- Linear vertical polarization
- 360° omnidirectional azimuth beamwidth
- 50W maximum power
- Mechanical
- 130mm x 84mm x 5mm in dimensions (LxWxH)
- 343g in weight
- PC, UL94-V0 rating, UV stable radome/baseplate material
- Environmental
- Temperature range
- -30°C to +70°C operating
- -40°C to +85°C storage
- IP67 ingress protection rating (when installed on a hard, flat surface)
- RoHS compliant
- Temperature range
Published: 2019-11-15
| Updated: 2025-06-05