TE Connectivity 5G Phantom Low-Profile On-Ground Plane Antennas
TE Connectivity's (TE) 5G Phantom Low-Profile On-Ground Plane Antennas offer either a 617MHz to 7125MHz or 698MHz to 7125MHz operating frequency range and 5.5dBi peak gain rating. This wide operating frequency range enables these antennas to deliver global cellular coverage, even for regions where the lower 600MHz band is required. The 5G Phantom on-ground antennas feature tamper-resistant installation and superior connectivity due to the direct-mount, threaded stud with an integrated N-female connector. Optimal gain is directed at just above the horizon for superior connectivity with exceptional efficiency levels. TE 5G Phantom Low-Profile On-Ground Plane Antennas are ideal for vehicular and public safety applications and IoT installations.Features
- Global cellular coverage
- Optimized for optical gain with minimal ripple
- Over 80% average efficiency
- Uniform azimuth patterns
- Rugged, robust construction
- IP67 and UL 94V-0 rated
- 5-year warranty
Applications
- Public safety
- Smart utilities
- IoT and building control
- Transportation and fleet
Specifications
- 617MHz to 7125MHz or 698MHz to 7125MHz operating frequency range
- 5.5dBi peak gain rating
- Vertical polarization
- 50Ω nominal impedance rating
- -40°C to +85°C operating temperature range
Resources
Mechanical Drawing
Published: 2021-09-16
| Updated: 2025-06-05