TE Connectivity HMI / Display & Control Units
TE Connectivity's (TE) Human Machine Interface (HMI) / Display and Control Units monitors and controls material handling systems and production processes. An HMI / Display and Control Unit regulates the various aspects of an industrial material handling system, with the goal of reliably conveying information while maintaining a safe working environment. Product line managers typically use HMI / Display and Control Units to gather information on material handling infrastructure, such as wire and cabling, connection systems, signal transmission, network monitoring, and device power options.
Other products
- 125A maximum current rating
- High-vibration performance
- Protection against mechanical shock
- Thermal performance
- RU, SCA, VDE
- 25A maximum current rating
- High-speed signal/data communications
- Environmental Sealing
- RU, CSA, VDE, UL
Published: 2019-11-08
| Updated: 2025-12-05