TDK FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.

Features

  • FK General
    • High capacitance achieved through improvements in thinning process of ceramic dielectric layers and multi-layer lamination technology
    • High reliability maintained under specified environmental conditions
    • Low residual inductance and excellent frequency characteristics
    • 6.3V to 50V rated voltage
    • Leads formed with a kink
      • Achieves consistent insertion heights
      • Facilitates release of gases during soldering for dramatically improved solderability
  • FK Mid Voltage
    • Unique structure for high voltage applications
    • High withstand voltage despite small size
    • 100, 200, and 630V rated voltage
    • Leads formed with a kink
      • Achieves consistent insertion heights
      • Facilitates release of gases during soldering for dramatically improved solderability
View Results ( 1649 ) Page
Part Number Description Tolerance
FK14C0G2A392J Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG14C0G2A472JNT6 5 %
FK16X7R1H105KR006 Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG14X7R1H105KRT0
FK18X7R0J225KR006 Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG18X7R1A225KRT0
FK18X7R2A103K Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG18X7R2A152KNT6 10 %
FK20C0G1H104J Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG26C0G1H104JNT6 5 %
FK20X5R0J226MN000 Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R1C226MRT6 20 %
FK20X7R1H225KR006 Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG26X7R1H335KRT0
FK20X7R2A225K Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R2A225KRT6 10 %
FK20X7S2A475K Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7S2A475KRT6 10 %
FK22X5R1A336MN000 Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG22X7R1C336MRT6 20 %
Published: 2010-01-15 | Updated: 2025-11-25