TDK Wireless Charging Coils
TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.Features
- High reliability
- Ultra-thin
- Light-weight
- Highly resistant to shock
- Low height
- 05. to a 0.6A output current
- 0.52mm thickness
- Meets WPC "Qi" standard
Applications
- Chargers for:
- Smartphones
- Digital cameras
- Bluetooth headsets
- And similar devices
Related Modules
WRM Receiving Module - 13µH inductance, 1 coil, 270mΩ DC resistance (max.), 1.0-1.8mm thickness
WTM Transmitting Module - 6.3µH inductance, 1 coil, 60mΩ DC resistance (max.), 9.0mm thickness
Published: 2012-10-16
| Updated: 2022-07-21