TDK VLB Inductors for Power Circuits
TDK VLB Inductors for Power Circuits feature a 100kHz measuring frequency, 0.33mΩ DC resistance, and a -40°C to +125°C temperature range. The VLB series inductors feature a power supply circuit for SMD inductors using low-loss ferrite materials. The connecting wireless structure achieves a large current and a lower DCR rating. TDK VLB Inductors for Power Circuits are ideal for servers, BTS, and VRM applications.Features
- 100kHz measuring frequency
- Power supply circuit for SMD inductors using low-loss ferrite materials
- Large current and lower DCR are achieved by connecting wireless structure
- Stand-up structure can be implemented in lower part to save space
- 0.33mΩ DC resistance
- -40°C to +125°C operating temperature range
Characteristics
Published: 2020-06-11
| Updated: 2024-07-22