TDK TFM-ALD Thin-Film Metal Magnetic Inductors
TDK TFM-ALD Thin-Film Metal Magnetic Inductors feature a ±20% tolerance rating, an 85mΩ DC resistance, and 1.0MHz frequency rating. The TFM-ALD series has a closed magnetic circuit structure that minimizes leakage flux and can be mounted to general-purpose land patterns. TDK TFM-ALD Thin-Film Metal Magnetic Inductors are ideal for smartphones, table terminals, mobile display panels, portable game devices, and compact power supply modules.Applications
- Smart phones
- Tablet terminals
- Mobile display panels
- Portable game devices
- Compact power supply modules
Specifications
- ±20% tolerance rating
- 1.0MHz frequency
- 85mΩ dc resistance rating
- 2.0mm x 1.25mm x 0.8mm
- -40°C to +125°C operating temperature range
Shape & Dimensions
Published: 2019-03-27
| Updated: 2024-02-15