TDK SMD Disk Varistors (CU Varistors)

TDK SMD Disk Varistors (CU Varistors) provide high-surge voltage capability up to 2kV for 10/700µs in a cylindrical varistor element-encapsulated design. These RoHS compatible varistors offer high surge load capability according to IEC 61000-4-5. TDK SMD Disk Varistors are matched to line conditions with or without superimposed ringing voltages. Typical applications include EMI protection for line cards in switching exchange systems and terminal devices such as telephones, fax, and modems.

Features

  • High surge voltage capability up to 2kV for 10/700µs (according to German telecom administration standards)
  • Matched to line conditions with or without superimposed ringing voltages
  • High surge load capability according to IEC 61000-4-5
  • PSpice models available
  • RoHS-compatible

Applications

  • EMI protection for:
    • Line cards in switching exchange systems
    • Terminal devices such as telephones, fax, and modems
    • xDSL, PBX, and DECT lines
View Results ( 2 ) Page
Part Number Datasheet Description Voltage Rating AC Voltage Rating DC Package/Case
B72660M0950S172 B72660M0950S172 Datasheet Varistors 95VAC 10% 4032mm 95 VAC 125 VDC 4032 (10280 metric)
B72660M1140K072 B72660M1140K072 Datasheet Varistors 14VAC 10% 4032mm AEC-Q200 14 VAC 16 VDC 4032 (10280 metric)
Published: 2018-09-14 | Updated: 2023-02-10