TDK InvenSense MOD_CH101 Distance Sensor Module

TDK InvenSense MOD_CH101 Distance Sensor Module is designed for the rapid integration of Chirp’s CH101 ultrasonic Time-of-Flight (ToF) range sensor. This sensor module is mainly functional for prototyping and small-scale production in applications that are not extremely space-constrained. The MOD_CH101 module’s electronic interface is a standard 8-pin Flat Flex Cable (FFC) connector. This distance sensor module includes an omnidirectional acoustic housing with a 0.7mm diameter acoustic port and a 5.3mm outer diameter. The MOD_CH101 module is fast and provides accurate range measurements to targets at distances ranging from 4cm to 1.2m. This MOD_CH101 module integrates programmable modes that are optimized for medium- and short-range sensing applications.

The MOD_CH101 distance sensor module operates at 1.8V single supply voltage and -40° to +85°C temperature range. This MOD_CH101 features a low-power microcontroller running advanced ultrasound firmware, customizable Field-of-View (FoV) up to 180°, and works in sunlight and other lighting. The sensor module is available in an 8mm x 8mm x 3.57mm PCBA package with a 1-hole lid opening. Typical applications include augmented and virtual reality, drones and robotics, mobile and computing devices, obstacle avoidance, printers and scanners, and proximity sensing.

Features

  • Fast and accurate range-finding
    • Operating range from 4cm to 1.2m
    • Sample rate up to 100 samples/sec
    • 1mm RMS range noise at 30cm range
    • Programmable modes optimized for medium and short-range sensing applications
    • Customizable Field-of-View (FoV) up to 180°
    • Multi-object detection
    • Works in sunlight and any other lighting
    • Insensitive to object color, detects optically transparent surfaces like glass windows
  • Miniature integrated module
    • Low-power micro-controller running advanced ultrasound firmware
    • -40°C to +85°C operating temperature range
  • 1.8V ±10% single supply voltage
  • RoHS and Green compliant
  • Easy to integrate
    • Single sensor for receive and transmit
    • I2C fast-mode compatible interface and data rates up to 400kbps
    • Dedicated programmable range interrupt pin
    • Platform-independent software driver enables turnkey range-finding
  • Ultra-low supply current
    • 1 sample/s
      • 13µA (10cm maximum range)
      • 15µA (1m maximum range)
    • 30 samples/s
      • 33µA (10cm maximum range)
      • 130µA (1m maximum range)
  • Host interface
    • I2C at up to 400kbps

Applications

  • Augmented and virtual reality
  • Drones and robotics
  • Mobile and computing devices
  • Obstacle avoidance
  • Printers and scanners
  • Proximity sensing
  • Presence detection
    • Always-on sensing to lock/unlock and power on/off notebooks, tablets, and white goods
  • Smart home
Published: 2020-09-01 | Updated: 2024-09-03