TDK InvenSense ICS-40212 Analog Microphone
TDK InvenSense ICS-40212 Analog Microphone is a Micro Electro Mechanical Sensor (MEMS) microphone with very high dynamic range and a low-power AlwaysOn mode. This microphone incorporates a MEMS microphone element, an impedance converter, and an output amplifier. The ICS-40212 features a low-power mode that is active when the supply voltage is <2V and operates with 55µA.The ICS-40212 microphone offers 128dB sound pressure level (SPL) acoustic overload point in high-performance mode, tight ±1dB sensitivity tolerance, and 35Hz to 20kHz extended frequency response. This microphone is available in 3.5mm x 2.65mm x 0.98mm dimensions with a bottom port surface-mount package. Typical applications include smartphones, still and video cameras, AlwaysOn listening, wearable devices, and IoT devices.
Features
- Analog output
- -38dBV sensitivity
- ±1dB sensitivity tolerance
- 35Hz to 20kHz extended frequency response
- -84dB power supply rejection ratio (PSRR)
- 3.5mm x 2.65mm x 0.98mm surface-mount package
- Compatible with Sn/Pb and Pb-free solder processes
- RoHS / WEEE compliant
Applications
- Smartphones
- AlwaysOn
- Wearable devices
- Still and video cameras
- IoT devices
Specifications
- 66dBA signal-to-noise ratio (SNR)
- High-performance mode
- 165µA current
- 128dB SPL acoustic overload point (AOP)
- Low-power mode
- 55µA current
- 123dB SPL AOP
- 160dB sound pressure level
- 10,000g mechanical shock
- -0.3V to 3.63V supply voltage (VDD)
- Temperature range
- -40°C to +85°C biased
- -55°C to +150°C storage
Block Diagram
Mechanical Drawing
Application Notes
Published: 2018-06-29
| Updated: 2024-08-21