TDK HF-ACC & HF-ACB SMD Chip Beads for Power Lines

TDK HF-ACC and HF-ACB Automotive SMD Chip Beads for Power Lines completely cover impedance values ranging from seven to 125Ω (100MHz) and can be applied to a wide range of circuits. TDK HF70, 50, and 30 HF-ACC and HF-ACB Chip Beads are available in case sizes 2012, 3216, 3225, and 4532 and are suitable for both flow and reflow solderings. The components have excellent terminal strength, body strength, resistance to soldering heat, and mounting reliability.

Features

  • Noise reduction solution for general signal line applications
  • Achieves various frequency characteristics by using 3 materials with different features
  • No directivity

Applications

  • DSCs
  • DVCs
  • PCs
  • TVs
  • Printers
  • Game machines
  • Smart grids
  • Wireless base stations
  • Industrial equipment
Published: 2010-10-07 | Updated: 2022-03-11