TDK CCT AC Current Sensors

TDK CCT AC Current Sensors are equipped with a built-in open-circuit protective device and feature a clamp type for easy installation on existing power equipment.  The series accommodates automatic processes from wire wrapping and winding to soldering, ensuring a high-quality, stable supply. TDK CCT AC Current Sensors are designed for use in energy management systems such as home energy management system (HEMS), building and energy management system (BEMS), factory energy management system (FEMS), and community/cluster energy management system (CEMS).

Features

  • Clamp type for easy installation on existing power equipment
  • Accommodates automatic processes from wire wrapping and winding to soldering, ensuring a high-quality, stable supply
  • Equipped with a built-in open-circuit protective device
  • -20°C to +60°C operating temperature range
  • RoHS compatible

Applications

  • Energy management systems
    • HEMS
    • BEMS
    • FEMS
    • CEMS
Published: 2015-02-13 | Updated: 2022-03-11