TDK AVRF Series ESD Notch Filters

TDK AVRF Series ESD Notch Filters provide ESD protection and noise filtering for audio lines in compact devices. The integrated proprietary materials and structure design protect electronic circuits from electrostatic discharge and enable highly effective noise suppression by achieving high attenuation for a given frequency. These components have low audio distortion (THD+N/total harmonic distortion + noise), which is ideal in audio lines such as earphones, microphones, and speakers. The AVRF series is highly effective in countering burst noise (TDMA/TDD) and for measures related to reception sensitivity. TDK AVRF Series ESD Notch Filters are well-suited for audio equipment designed for high sound quality. Typical markets include medical/healthcare, information and communication technology, wearables, home appliances, automobiles, and industrial equipment/energy.

Features

  • Combined ESD and EMI protection
  • -40°C to +85°C operating temperature range
  • High-attenuation characteristics of BLUETOOTH® and Wi-Fi® bands are highly effective in preventing degradation of the reception sensitivity of radio equipment
  • TDMA noises generated by radio communication can be suppressed
  • Ideal for audio equipment with low sound distortion and high sound quality

Applications

  • ESD protection, such as sound lines
  • Sound lines for devices such as smartphones, tablets, headsets, hearing aids, smart speakers, and wearable equipment (earphones, microphones, and speakers)
  • Medical/healthcare
  • Information and communication technology
  • Wearables
  • Home appliances
  • Automobiles
  • Industrial equipment / energy

Videos

Internal Construction

Mechanical Drawing - TDK AVRF Series ESD Notch Filters
Published: 2019-10-22 | Updated: 2024-02-26