TDK ACT1210D Auto Signal Line Common Mode Filters

TDK ACT1210D Automotive Signal Line Common Mode Filters are geared toward automotive powertrain / safety applications compatible with a -40°C to +150°C operating temperature range. While meeting the demands of CiA and IEC standards, the ACT1210D common-mode chokes boast a compact, low-profile body (3.2mm x 2.5mm x 2.5mm) and noise suppression capabilities. The ACT1210D achieves a high S-parameter while realizing high reliability by proprietary metalized terminals and laser welding. The unique structural design provides signal mode transfer characteristics (Ssd21) that increase communication quality. These AEC-Q200-qualified filters offer a 50µH to 130µH inductance range, 3Ω or 3.5Ω DC resistance, 115mA rated current, and 80V rated voltage. TDK ACT1210D Automotive Signal Line Common Mode Filters are ideal for use in automotive CAN and CAN-FD systems.

Features

  • AEC-Q200 qualified
  • Compatible with -40°C to +150°C operating temperature range
  • High S-parameter
  • High reliability
  • Proprietary metallized terminals and laser welding
  • Lead and halogen free
  • RoHS compliant
  • REACH SVHC free

Specifications

  • 50µH to 130µH common mode inductance at 100kHz
  • +50% / -30% tolerance
  • 3Ω or 3.5Ω maximum DC resistance at -40°C to +125°C
  • 10MΩ minimum insulation resistance
  • 115mA maximum rated current
  • 80V maximum rated voltage
  • Operating temperature range
    • ACT1210D-510 and ACT1210D-101: -40°C to +150°C
    • ACT1210D-131: -40°C to +125°C
  • 3.2mm x 2.5mm x 2.5mm dimensions
Published: 2021-04-07 | Updated: 2022-04-29