TDK Magnets for TMR Angle Sensors

TDK Magnets for Tunnel Magneto-Resistance (TMR) Angle Sensors distributes a magnetic field to reduce angular errors. These magnets offer high-reliability and a magnetization to minimize the error of angle. The magnets for TMR angular sensors feature a high-robustness against the setting area between the magnet and TMR angle sensor. Typical applications for TDK Magnets for Tunnel Magneto-Resistance (TMR) Angle Sensors include EPS angle sensors, the control system of the wiper motor, and an automotive angle sensor.

Features

  • Magnetization to minimize the error of angle
  • High-reliability
  • High-robustness against the setting area between magnet and TMR angle sensor

Applications

  • EPS angle sensor
  • Control system of the wiper motor
  • Automotive angle sensor

Characteristic Curve between Magnets & Sensors

TDK Magnets for TMR Angle Sensors
Published: 2018-09-06 | Updated: 2023-02-10