EPCOS / TDK B43655 Aluminum Electrolytic Capacitors

EPCOS / TDK B43655 Aluminum Electrolytic Capacitors are qualified based on AEC-Q200 standards and designed for onboard chargers. These capacitors feature high reliability, ultra-high ripple current capability, and an ultra-compact design. B43655 capacitors are design-optimized for base cooling and high ripple current density and have aluminum case construction with snap-in solder pins. Specifications for the B43655 capacitors from EPCOS/TDK include a 90µF to 940µF capacitance range, 475V to 500V voltage range, and 22mm x 30mm to 35mm x 60mm dimensions.

Features

  • Qualification based on AEC-Q200 standards
  • Extremely high CV product
  • Design optimized for base cooling and high ripple current density
  • Ultra-compact design
  • High reliability
  • Available with tight length tolerance

Specifications

  • Aluminum case
  • Polyolefin sleeve
  • Snap-in solder pins
  • Minus pole marking on the PET sleeve
  • Overload protection by pressure relief devices on the base or case wall
  • 475VDC to 500VDC voltage range
  • 90µF to 940µF rated capacitance
  • IEC 60384-4:2016 sectional specification
  • 22mm x 30mm to 35mm x 60mm dimensions 
  • -40°C to +105°C operating temperature range

Ordering Codes

Chart - EPCOS / TDK B43655 Aluminum Electrolytic Capacitors
Published: 2025-09-30 | Updated: 2026-02-22