EPCOS / TDK ERU 24 Chokes

EPCOS / TDK ERU 24 Chokes offer a 1µH to 30µH inductance range, 79.3A maximum current, and are AEC-Q200 qualified. ERU 24 Chokes feature self-leaded construction with three pins for improved reliability and have a high-temperature ferrite core. These low-profile chokes are suitable for pick-and-place processes and are RoHS compatible. EPCOS / TDK ERU 24 Chokes are ideal energy storage chokes for DC/DC converters, VRM modules, and POL converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile and extremely small footprint
  • Suitable for pick-and-place processes
  • RoHS compatible
  • Easily customized
  • AEC-Q200 qualified
  • Construction
    • High-temperature ferrite core
    • Magnetically shielded
    • Helical winding
    • Self-leaded construction
    • Underbody termination
    • 3 pins for improved reliability

Applications

  • Energy Storage Chokes
    • DC-DC converters
    • VRM modules
    • POL converters
    • Solar converters

Specifications

  • 1µH to 30µH rated inductance
  • 15.7A to 79.3A saturation current
  • >2MHx self-resonant frequency
  • 200VDC high voltage
  • ±10% inductance tolerance
  • -40°C to +150°C operating temperature
Published: 2021-01-18 | Updated: 2023-07-19