EPCOS / TDK AEC-Q200-Qualified Inductors

EPCOS / TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Series Options

B82422A SIMID 1210-100 SMT Inductors feature laser-welded winding, flame retardant molding, a high resonance frequency, and a rated inductance of 0.0082µH to 100µH.  Datasheet

B82422H SIMID 1210-H SMT Inductors offer a ferrite drum core, laser-welded winding, flame retardant molding, very high current handling, and a rated inductance range of 1µH to 680µH.  Datasheet

B82422T SIMID 1210-T SMT Inductors feature laser-welded winding, flame retardant molding, a high resonance frequency, high Q factor, high L value, and a rated inductance of 0.010µH to 100µH.  Datasheet

B82432C SIMID 1812-C SMT Inductors offer an upright ferrite drum core, laser-welded winding, flame-retardant molding, a high Q factor, and a rated inductance range of 1µH to 1000µH.  Datasheet

B82432T SIMID 1812-T SMT Inductors feature an upright ferrite core drum, laser-welded winding, flame-retardant molding, high current handling capability, with a rated inductance range of 1µH to 1000µH.  Datasheet

B82442A SIMID 2220-A SMT Inductors deliver laser-welded winding, flame-retardant molding, an upright ferrite drum core, current handling capabilities up to 1.8A, and a rated inductance range of 1µH to 10000µH.  Datasheet

B82442H SIMID 2220-H SMT Inductors offer a rated inductance range of 1µH to 10000µH, laser-welded winding, flame-retardant molding, an upright ferrite drum core, current handling capabilities up to 2.5A, and high L values.  Datasheet

B82442T SIMID 0805-F SMT Inductors feature a ferrite drum core with laser-welded winding, flame retardant molding, very high current handling capability, high L values, and a rated inductance range of 1µH to 10000µH.  Datasheet

B82462A4 SMT Power Inductors offer a 6.0mm x 6.0mm x 3.0mm component with a ferrite core, high rated current of 0.11A to 3A, inductance range of 1µH to 1000µH, and a low DC resistance.  Datasheet

B82462G4 SMT Power Inductors are 6.3mm x 6.3mm x 3.0mm components that provide a high-rated current range of 0.16A to 3.45A, a low DC resistance, and a rated inductance range of 0.82µH to 1000µH.  Datasheet

B82464A4 SMT Power Inductors offer a rated inductance range of 1µH to 1000µH, a rated current range of 0.33A to 7A, and low DC resistance.  Datasheet

B82464G4 SMT Power Inductors feature a high rated current range of 0.34A to 7.6A, a rated inductance range of 0.82µH to 1000µH, and a low DC resistance in a 10.4mm x 10.4mm x 4.8mm package.  Datasheet

B82464P4 SMT Power Inductors measure 10.4mm x 10.4mm x 4.8mm and offer a high rated current range of 0.34A to 7.5A, a rated inductance range of 0.82µH to 1000µH, and a low DC resistance.  Datasheet

B82472P6 SMT Power Inductors offer a rated inductance range of 1µH to 1000µH, a high rated current range of 0.2A to 3.6A, low DC resistance, and high mechanical stability in a 7.3mm x 7.3mm x 4.5mm package.  Datasheet

B82473M1 SMT Power Inductors feature a construction consisting of a magnetically shielded ferrite core with enamel copper wire winding welded to the terminals and an injection molded base.  Datasheet

B82475M1 SMT Power Inductors are 10.4mm x 10.0mm x 5.8mm inductors with a construction consisting of a magnetically shielded ferrite core with enamel copper wire winding welded to the terminals and an injection molded base.  Datasheet

B82476B1 SMT Power Inductors feature a rated inductance range of 1µH to 1000µH, a high rated current, a low DC resistance, and a ferrite core construction with an enamel copper wire winding welded to the terminals.  Datasheet

B82477C SMT Dual Inductors feature a rated inductance range of 4.7µH to 47µH in a compact 12.5mm x 12.5mm x 10.5mm case size.  Datasheet

B82477D4 SMT Power Inductors feature special winding technology for low stray inductance and a high coupling factor, along with a high rated current, low DC resistance, and a rated inductance range of 2µH to 100µH.  Datasheet

B82477P2 SMT Power Inductors provide high mechanical stability, a rated current range of 0.53A to 9.25A, low DC resistance, and a rated inductance range of 1µH to 1000µH.  Datasheet

B82477P4 SMT Power Inductors offer a low Dc resistance, a rated current range of 0.6A to 11A, high mechanical stability, and a rated inductance range of 0.82µH to 1000µH.  Datasheet

B82477R4 SMT Power Inductors measure 12.5mm x 12.5mm x 8.5mm with a rated inductance range of 0.82µH to 1000µH, high mechanical stability, and a high rated current.  Datasheet

CLT32 Automotive-Grade Power Inductors feature a 3.2mm x 2.5mm2 footprint, 2.5mm insertion height, and an inductance range of 17nH to 440nH. These inductors are ideal for PMIC systems in automotive electronics.  Datasheet

PCM120T Shielded SMT Power Inductors are optimized for high saturation currents and low DC resistance. The series offers inductance values from 0.4μH to 10μH, and saturation currents of up to 80A are reached depending on the L value.  Datasheet

Published: 2018-09-07 | Updated: 2025-01-20