TDK VLM Inductors for Power Supply Circuits
TDK VLM Inductors for Power Supply Circuits offer low loss and large current capability design. TDK VLM Inductors also have a magnetic shield construction that should actualize high resolution for EMC protection. These inductors also have a magnetic coupling type core with low magnetic flux leakage and three-terminal structure.Features
- Low loss
- Large current capability design
- High magnetic shield construction
- Magnetic coupling type core with low magnetic flux leakage and three-terminal structure
- Available for automatic mounting in tape and reel package
- ±20% inductance tolerance
- -40°C to +125°C (including self-temperature rise) operating temperature range
Applications
- Notebook type and mobile computers
- Amusement equipment
- DVD players
- Plasma displays
Published: 2013-04-02
| Updated: 2022-03-11