TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters
TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are board-mounted DC input filters for MIL-COTS noise and spike suppression. The filters are quarter-brick-sized with flanged and non-flanged versions available. The FQA and FQB components feature an input voltage range up to 40VDC, a 20A rated current, and an operating temperature range of either -40°C or -55°C to +115°C. The DC input filters are conduction, convection, or forced air-cooled. TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are ideal for applications such as MIL-COTS defense and inflight systems.Features
- Filtering and spike suppression to MIL-STDs
- Quarter-brick size
- Flanged and non-flanged versions available
- Board-mounted
Applications
- MIL-COTS defense
- Inflight systems
Specifications
- Operating Temperature Range
- -40°C to +115°C (S-grade)
- -55°C to +115°C (M-grade)
- Up to 40VDC input voltage
- 20A rated current
Datasheets
Videos
Additional Resources
Published: 2019-08-20
| Updated: 2024-03-05