TDK-Lambda DTM250-D Desktop AC Adapters

TDK-Lambda DTM250-D Desktop AC Adapters are 250W medical/ITE external power supplies. These desktop AC adapters have 90VAC to 264VAC input voltage and greater than 89% average efficiency. The DTM250-D desktop AC adapters feature less than 0.15W off-load power consumption and are compliant with DoE level VI and EU tier 2 efficiency. These AC adapters are 250W power supplies suitable for B- and BF-rated equipment. The DTM250-D power supplies operate at -20°C to +60°C temperature range. 

Features

  • Meets DoE level VI and EU tier 2 efficiency
  • Medical and ITE certifications
  • Less than 0.15W offload power draw
  • Meets IEC60601-1-2 Ed4
  • Suitable for B- and BF-rated equipment

Applications

  • Medical
  • Test
  • Communication
  • Broadcast

Specifications

  • 90VAC to 264VAC (47Hz to 63Hz) input voltage range
  • Less than 100µA @ 264VAC touch current
  • Greater than 89% average efficiency
  • ±5% total regulation
  • -20°C to 60°C operating temperature
Published: 2018-09-20 | Updated: 2023-01-16