TDK-Lambda CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.

Features

  • Convection or conduction-cooled
  • Up to 206W peak power capability
  • Low 31mm height
  • -40°C ambient temperature start-up

Applications

  • Industrial
  • LED
  • Test
  • COMM
  • Broadcast
View Results ( 6 ) Page
Part Number Datasheet Description
CUS200LD-12 CUS200LD-12 Datasheet Power Supplies - Chassis Mount 150W 115-230VAC 12Vout 12.5A
CUS200LD-48 CUS200LD-48 Datasheet Power Supplies - Chassis Mount 154W 115-230VAC 48Vout 3.2A
CUS200LD-15 CUS200LD-15 Datasheet Power Supplies - Chassis Mount 150W 115-230VAC 15Vout 10A
CUS200LD-24 CUS200LD-24 Datasheet Power Supplies - Chassis Mount 151W 85-265VAC 24Vout 6.3A
CUS200LD-5 CUS200LD-5 Datasheet Power Supplies - Chassis Mount 150W 115-230VAC 5Vout 30A
CUS200LD-7R5 CUS200LD-7R5 Datasheet Power Supplies - Chassis Mount 150W 115-230VAC 7.5Vout 20A
Published: 2017-11-03 | Updated: 2024-02-19