Taoglas Reach PCS.46.A SMD Antenna

Taoglas Reach PCS.46.A SMD Antenna is designed to cover bands 31, 72, 74, 87, and 88 as well as all other 5G and 4G bands. In addition, this antenna covers all sub-6GHz deployments across the 400MHz to 6000MHz spectrum. The lightweight design is manufactured from high-grade FR4 PCB and features a small footprint of just 67mm x 20mm. When 5G / 4G is not available, the PCS.46.A has a fall-back design to cover 3G / 2G bands. Taoglas Reach PCS.46.A SMD Antenna is ideal for applications where height is at a premium, including smart metering, connected health, payment terminals, and wearable technologies.

Features

  • Low-profile design
  • High-efficiency wideband antenna
  • Surface-mount distribution (SMD) - supplied on tape and reel

Applications

  • Smart metering
  • Wearable technologies
  • Connected health
  • Payment terminals

Specifications

  • Supports bands 31, 72, 74, 87, and 88 between 410MHz to 466MHz
  • 400MHz to 6000MHz frequency range
  • Solder pad termination
  • SMA (F) EVB connector
  • -40°C to +85°C operating temperature range
  • 67mm x 20mm dimensions
  • FR4 material
  • Manufactured in an IATF16949-certified facility
Published: 2022-02-28 | Updated: 2023-01-27