Taoglas Raptor MAX Combination Antennas

Taoglas Raptor MAX Combination Antennas are designed to enhance vehicle connectivity and provide up to 16-in-1 connections. These next-generation antennas are configurable in combinations of multiband GNSS, 5G/4G MIMO, Wi-Fi® MIMO, and LMR/VHF/UHF/Tetra. Combining all the antennas into one compact enclosure saves installation space, reduces costs, and enables multi-network support. Taoglas Raptor MAX Combination Antennas come with low-loss coaxial pigtail cables and feature a fully IP67-rated waterproof enclosure suitable for any environment or weather condition.

Features

  • 12-in-1, 15-in-1, and 16-in-1 permanent antennas
  • Low-profile design and IP67-rated enclosure
  • 330mm x 75.5mm x 45.2mm dimensions
  • RoHS and REACH compliant

Applications

  • Fleet management
  • Asset tracking
  • Public safety systems
  • Infrastructure
  • Industrial IoTs
  • First responder vehicles
  • Military and defense

Videos

Block Diagram

Block Diagram - Taoglas Raptor MAX Combination Antennas

GNSS Bands & Constellations

Chart - Taoglas Raptor MAX Combination Antennas
Published: 2024-12-13 | Updated: 2026-02-04