Taoglas Monsoon Permanent Mount External Antennas
Taoglas Monsoon Permanent Mount External Antennas offer an IP69K rating, 50Ω impedance, and 204mm x 69mm x 31mm dimensions. Monsoon antennas feature 5G/4G antenna performance from 600MHz to 6000MHz, a low profile design, and does not require a ground plane. Low loss cables are used to keep efficiency high over long cable lengths. Taoglas Monsoon Permanent Mount External Antennas are ideal for first responder and emergency services, Internet of Things (IoT), digital signage, and wireless LTE M2M devices.Features
- 600MHz to 6000MHz frequency range
- 50Ω impedance rating
- Linear - vertical polarization
- 204mm x 69mm x 31mm dimensions
- 3000mm TGC-200 cable LET
- IP69K IP rating
- -40°C to +85°C temperature range
- Rubber stopper sealant
Applications
- HD video over LTE
- First responder and emergency services
- Intelligent transport systems
- Internet of Things (IoT market)
- High definition video broadcast systems
- Wireless LTE M2M devices
- Digital signage
ADDITIONAL RESOURCE
Published: 2020-11-12
| Updated: 2024-12-10