Taoglas MA1045 Supercombo Vehicle Mount 5-in-1 Antenna
Taoglas MA1045 Supercombo Vehicle Mount 5-in-1 Antenna features 2 GPS antennas, 1 LTE with fallback to 3G/2G, 1 SDARS, and 1 AM/FM. This Taoglas 5-in-1 antenna is designed with IP67 rated waterproof enclosure with robust ABS+PC housing. The MA1045 antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate at FAKRA SMB code C for GPS, BNC for AM/FM/WB, FAKRA SMB code K for SDARS, and FAKRA SMB code D for LTE. The AM/FM/WB antenna has an in-built amplifier to increase receive signal sensitivity. This 5-in-1 antenna works with a 12VDC wire that powers the AM/FM/WB circuits.The MA1045 antenna operates over a -40°C to +85°C temperature range. This 5-in-1 antenna is first-tier TS16949 heavy-duty truck approved and ideal for automotive telematic and heavy-duty plant applications. The MA1045 antenna includes a non-condensing +65°C 95% relative humidity.
Features
- 2 GPS antennas, FAKRA code C blue
- 1 LTE with fallback to 3G/2G, FAKRA code D Bordeaux violet
- 1 SDARS, FAKRA Code K curry yellow
- 1 AM/FM, FAKRA code A black
- 300mm RG-174 cable
- IP67-rated waterproof
- Silicone sealant
- Manufactured in TS16949 automotive-approved facilities
- RoHS and REACH compliant
Specifications
- Non-condensing +65°C 95% relative humidity
- -40°C to +85°C operating temperature range
- 50Ω impedance
- SDARS antenna
- 64% efficiency
- 5.4dB peak gain
- -1.9dB average gain
- LHCP polarization
- GPS antenna (Feed 1 and Feed 2)
- RHCP polarization
- -4.5dB average gain
- 3dBi passive gain at Zenith (GPS L1)
Mechanical Drawing
Additional Resource
Published: 2019-11-06
| Updated: 2023-07-03