Taoglas FXUB85 Pylon Ultra Wideband Flex Antennas

Taoglas FXUB85 Pylon Ultra Wideband Flex Antennas are designed for the next generation of connectivity, providing best-in-class performance for 5G sub-6GHz (FR1) and Wi-Fi® 6 applications. These antennas cover the entire spectrum from 600MHz to 8GHz, allowing for coverage in the 3.5GHz CBRS bands, 1400MHz 5G NR bands 74, 75, 76, and the 3.6GHz to 4.6GHz Japan 5G NR bands 77, 78, 79. The FXUB85 series also performs in traditional 4G LTE bands, including 4G LTE band 71, and allows for fallback to 3G/2G bands when necessary. Taoglas FXUB85 Pylon Ultra Wideband Flex Antennas offer a typical efficiency of >70% across low- and high-frequency bands. They measure only 163mm x 21mm x 0.3mm for discrete and easy integration into devices. Applications include the Internet of Things (IoT) and connected devices, UAVs and autonomous vehicles, precision tracking, industrial robotics, and much more.

Features

  • Common
    • Ultra-wide bandwidth, covering all 5G/4G/3G applications 600MHz to 8GHz operating frequency
    • Small form factor
    • High efficiency
    • Excellent radiation pattern quality
    • 150mm of 1.37mm diameter coaxial cable
    • RoHS and REACH compliant
  • FXUB85.54.0150C
    • I-PEX MHF® 4L (HSC compatible) connector
  • FXUB85.07.0150C
    • I-PEX MHF® I (U.FL compatible) connector

Applications

  • IoT and connected devices
  • UAVs and autonomous vehicles
  • Precision tracking
  • Industrial robotics and factory automation
  • Field and body sensors and wearables
Published: 2021-08-10 | Updated: 2023-09-06