Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter

Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 433MHz, with a bandwidth of 2MHz. The DBP.433.T.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.

Features

  • 433.92MHz center frequency (Fo)
  • 3dB Bandwidth 10MHz
  • Support for ISM from 433.05MHz to 434.79MHz
  • 0.5dB pass-band ripple
  • Attenuation:
    • >45.0dB at 0MHz to 390MHz
    • >17.0dB at 390MHz to 410MHz
    • >14.0dB at 468MHz to 480MHz
    • >20.0dB at 480MHz to 1GHz
  • 50Ω I/O impedance
  • 3.0dB maximum insertion loss
  • <-10dB return loss
  • 1.0W minimum power dissipation
  • -40°C to +85°C temperature range
  • Ceramic material
  • Ag-plated finish
  • SMD monoblock package type
  • 10.0mm x 7.5mm x 3.7mm in dimension

Applications

  • Wireless transmitters and receivers
  • License-free bands used for Internet of Things (IoT)
  • Industrial, scientific, and medical (ISM) radio bands
  • GPS and GSM

Dimensions

Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter
Published: 2018-09-18 | Updated: 2023-01-12