Taoglas C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.

Features

  • Up to 80% efficiency
  • Up to7.53dBi high gain
  • Tuned for center positioning
  • Tuned on 70mm x 70mm ground plane

Applications

  • Vehicle-to-vehicle systems
  • Vehicle-to-other systems
View Results ( 3 ) Page
Part Number Datasheet Minimum Frequency Maximum Frequency Gain Number of Bands Polarisation
DCP.5900.12.4.A.02 DCP.5900.12.4.A.02 Datasheet 5.85 GHz 5.925 GHz 5.89 dBi 1 Band RHCP
SDCP.5900.12.4.A.40 SDCP.5900.12.4.A.40 Datasheet 5.85 GHz 5.925 GHz 4.64 dBi 1 Band RHCP
SDDCP.5900.25.10.A.08 SDDCP.5900.25.10.A.08 Datasheet 2.32 GHz 5.925 GHz 3.5 dBi, 5.4 dBi 2 Band LHCP, RHCP
Published: 2020-11-16 | Updated: 2024-12-11