Taoglas AFXP.125.07.0095A Flexible Multi-Band GNSS Antenna
Taoglas AFXP.125.07.0095A Flexible Multi-Band GNSS Antenna is an active GNSS antenna designed to cover working constellations in the GNSS L1/L5 spectrum. This antenna features active circuitry and has a linear polarized design with an omnidirectional radiation pattern, making it less sensitive to device orientation and allowing for installation where a patch antenna won't work. The AFXP.125 antenna comes with a low noise figure to preserve signal quality, helping minimize time to fix and allowing the device to pick up a location as soon as possible. Made of durable, flexible polymer, this antenna is designed to be mounted directly to the inner shell of a plastic housing or glass enclosure. Taoglas AFXP.125.07.0095A Antenna is ultra-thin and can be applied by a simple peel-and-stick process.Features
- Single-stage LNA
- Cover Bands
- GPS L1 and L5
- BeiDou B1
- Galileo E1 and E5a
- GLONASS G1
- IRNSS L5
Applications
- Telematics and e-mobility
- Fleet management and asset tracking
- Navigation and handheld devices
Specifications
- 76.9mm x 47.4mm x 2.3mm dimensions
- I-PEX MHF connector
- 1.13mm micro coax cable
- Linear polarization
- 50Ω impedance
- -40°C to +85°C operating temperature range
- RoHS and REACH compliant
Published: 2023-10-09
| Updated: 2023-10-30