Taoglas AA.162 Ulysses Magnetic Mount GPS/GLONASS Antenna
Taoglas AA.162 Ulysses Magnetic Mount GPS/GLONASS Antenna is designed for applications requiring high positioning accuracy by combining GPS, GALILEO, and GLONASS systems. A high gain wide-band patch antenna on an integral ground delivers reliable performance. A fully IP67-rated enclosure allows use in harsh outdoor environments. The front-end SAW filter configuration eliminates potential LNA burn-out from nearby out-of-band radiated power bursts from other antennas that may be located nearby. The AA.162 Ulysses Magnetic Mount GPS/GLONASS Antenna measures 40.4mm x 37.8mm x 10mm and features a 3M RG-174 cable and an SMA9M) connector. The CE marked antenna is manufactured to a strict first-tier Automotive-quality controlled manufacturing process in IATF16949 approved facility.Features
- Ulysses ultra-low profile miniature GPS/GLONASS antenna
- Magnetic mount solution
- High gain between 1575MHz to 1610MHz
- 3M RG-174 cable
- SMA(M) connector
- 40.4mm x 37.8mm x 10mm
- IP67 rated
- CE certified
Specifications
- Antenna gain
- 26dBic ±3dBic at zenith, 1575.42MHz
- 27dBic ±3dBic at zenith, 1602MHz
- 2.0 maximum VSWR
- 50Ω impedance
- 1592MHz ±140MHz, 15dB minimum outer band attenuation
- 1.8VDC to 5.5VDC input range
- 22dB to 31dB LNA gain range
- 2.6dB to 2.9dB noise figure
- 5mA to 23mA power consumption range
- UV-resistant ABS housing material
- -40°C to +85°C temperature range
- 40% to 95% relative humidity
Block Diagram
Additional Resources
Published: 2021-12-09
| Updated: 2023-01-27