TAIYO YUDEN ME Series MCOIL™ Metal Power Inductors

TAIYO YUDEN ME Series MCOIL™ Metal Power Inductors are wire-wound chip inductors that feature low core loss and low RDC. The metallic magnetic materials used in these inductors provide excellent DC bias characteristics. The ME series offers an operating temperature range from -40°C to +125°C. TAIYO YUDEN ME Series MCOIL Metal Power Inductors are ideal for use in consumer electronics, including mobile phones, LCD displays, HDDs / SSDs, laptops and tablet PCs, Blu-ray disc players, DVD recorders, and digital cameras.

Features

  • -40°C to +125°C operating temperature range
  • 0.24µH to 4.7µH inductance range
  • 1.5A to 5.4A current ratings (maximum)
  • 2mm x 1.2mm and 2.5mm x 2mm (L x W) sizes available
  • REACH and RoHS2 compliant

Applications

  • Mobile phones
  • LCD displays
  • HDDs/SSDs
  • Laptop/Tablet PCs
  • Blu-ray Disc players/DVD recorders
  • Digital cameras

Videos

Published: 2016-08-17 | Updated: 2024-08-28