Taiwan Semiconductor TSM N- & P-Channel MOSFETs
Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rg tested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.Features
- Low gate charge for fast power switching
- RoHS compliant and halogen-free
- -55°C to 150°C operating junction and storage temperature range
Applications
- Load switches
- Power management
- Portable devices
- DC-DC converters
- Power routing
- Motor drives
- Building technologies
- DC fans
- BLDC fans
View Results ( 6 ) Page
| Part Number | RoHS - Mouser | Package/Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Pd - Power Dissipation | Transistor Type | Forward Transconductance - Min | Fall Time | Moisture Sensitive | Rise Time | Standard Pack Qty | Typical Turn-Off Delay Time | Typical Turn-On Delay Time | Series | Datasheet |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TSM8568CV RGG | Y | PDFN33-8 | 30 V | 4.5 A, 5.7 A | 17 mOhms, 33 mOhms | - 20 V, 25 V | 2.5 V | 16 nC, 21 nC | 4.2 W | 4.4 S, 5.8 S | 5.2 ns, 46 ns | 25 ns ,38 ns | 5000 | 22 ns, 50 ns | 5.8 ns, 6.2 ns | ![]() |
|||
| TSM8588CV RGG | Y | PDFN33-8 | 60 V | 6.6 A, 8.2 A | 98 mOhms, 168 mOhms | - 20 V, 20 V | 2.5 V | 8.6 nC, 9.6 nC | 14 W | 3.1 S, 5.2 S | 1.7 ns, 1.8 ns | 8.2 ns, 12 ns | 5000 | 14 ns, 20 ns | 5.1 ns, 5.8 ns | ![]() |
|||
| TSM2537CQ RFG | E | TDFN22-6 | 20 V | 11.6 A, 9 A | 17 mOhms, 48 mOhms | - 12 V, 12 V | 500 mV, 450 mV | 9.1 nC, 9.8 nC | 6.25 W, 6.25 W | N- and P-Channel Power MOSFET | 28 S, 15 S | 30 ns, 68 ns | Yes | 41 ns, 34 ns | 3000 | 25 ns, 69 ns | 8 ns, 10 ns | ![]() |
|
| TSM6502CR RLG | E | PDFN-56-8 | 60 V | 5.4 A, 4 A | 28 mOhms, 73 mOhms | - 20 V, 20 V | 1.2 V | 20.8 nC, 9.5 nC | 40 W | 1 N-Channel, 1 P-Channel | 18 ns, 44 ns | 25 ns, 28 ns | 2500 | 18 ns, 44 ns | 7.4 ns, 4 ns | ![]() |
|||
| TSM8588CS RLG | E | SOP-8 | 60 V | 5 A | 103 mOhms, 180 mOhms | - 20 V, 20 V | 1.2 V, 1 V | 9 nC, 9.4 nC | 5.7 W | 1 N-Channel, 1 P-Channel | 5 S | 2500 | TSM8588CS | ![]() |
|||||
| TSM8568CS RLG | Y | SOP-8 | 30 V | 15 A, 13 A | 16 mOhms, 37 mOhms | - 25 V, - 20 V, 20 V, 25 V | 1 V, 2.5 V | 14 nC, 21.5 nC | 6 W | 2500 | ![]() |
Published: 2023-11-21
| Updated: 2024-01-30