Taiwan Semiconductor MMBD3004 Switching Diodes
Taiwan Semiconductor MMBD3004 Switching Diodes are designed with a fast switching speed and high surge current capacity. These diodes feature 225mA forward current (IF), 350V repetitive peak reverse voltage, and 350mW power dissipation (PD). The MMBD3004 switching diodes are classified with moisture sensitivity level-1 rating as per J-STD-020 and are halogen-free according to IEC 61249-2-21 standards. These MMBD3004 diodes are ideal for automated placement in applications like Switching Mode Power Supply (SMPS).Features
- Fast switching speed
- Ideal for automated placement
- High surge current capability
- Moisture sensitivity level 1 as per J-STD-020
- Halogen-free according to IEC 61249-2-21
- Molding compound meets UL 94V-0 flammability rating
- RoHS compliant
- SOT-23 package/case
- Terminals are matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 1A whisker test
- Weighs about 8±0.5mg
Specifications
- 225mA forward current (IF)
- 350V repetitive peak reverse voltage (VRRM)
- 350mW power dissipation (PD)
- -65°C to 150°C storage temperature range
- -65°C to 150°C junction temperature range
- 5pF junction capacitance (CJ) @ f=1MHz, VR=1V
Applications
- Switching Mode Power Supply (SMPS)
Published: 2023-05-04
| Updated: 2023-05-12