Taiwan Semiconductor 1K5SMPC12APH to 1K5SMPC51APH TVS
Taiwan Semiconductor 1K5SMPC12APH to 1K5SMPC51APH Transient Voltage Suppressors are AEC-Q101 qualified and ideal for automotive applications. The 1K5SMPC12APH to 1K5SMPC51APH TVS features a 1500W power dissipation and a 12V to 51V voltage range. The devices offer uni-directional polarity in a TO-277A package.Features
- AEC-Q101 qualified
- Moisture sensitivity level 1, per J-STD-020
- Meets IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
- Meets ISO7637-2 (Pulse 1/2a/2b/3a/3b)
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- TO-277A (SMPC4.6U) Case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 2 whisker test
- Uni-directional polarity
Applications
- Switching mode power supply (SMPS)
- Motor for BLDC
- Lighting application
- Battery Management system
- Automotive
Application Schematic
Published: 2022-05-31
| Updated: 2022-06-14